8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00394

DigiKey Part Number
839-54-00394-ND
Manufacturer
Manufacturer Product Number
54-00394
Description
M12 X-CODE 8POS RCPT MOLDING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
54-00394 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Coupling Nut
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
48V
Cable Opening
0.295" (7.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10176,25700 Kč1 762,57 Kč
25165,22080 Kč4 130,52 Kč
50157,32960 Kč7 866,48 Kč
100149,82070 Kč14 982,07 Kč
250140,44472 Kč35 111,18 Kč
500133,74676 Kč66 873,38 Kč
1 000127,37072 Kč127 370,72 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč