
54-00382 | |
|---|---|
DigiKey Part Number | 839-54-00382-ND |
Manufacturer | |
Manufacturer Product Number | 54-00382 |
Description | M12 D-CODE 5POS PLUG PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,73000 Kč | 113,73 Kč |
| 10 | 96,63000 Kč | 966,30 Kč |
| 25 | 90,57720 Kč | 2 264,43 Kč |
| 50 | 86,25280 Kč | 4 312,64 Kč |
| 150 | 79,81920 Kč | 11 972,88 Kč |
| 300 | 76,00937 Kč | 22 802,81 Kč |
| 600 | 72,38322 Kč | 43 429,93 Kč |
| 1 050 | 69,58311 Kč | 73 062,27 Kč |
| 2 550 | 65,36536 Kč | 166 681,67 Kč |
| Unit Price without VAT: | 113,73000 Kč |
|---|---|
| Unit Price with VAT: | 137,61330 Kč |



