
54-00370 | |
|---|---|
DigiKey Part Number | 839-54-00370-ND |
Manufacturer | |
Manufacturer Product Number | 54-00370 |
Description | M12 D-CODE 4POS PLUG PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 54-00370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,52000 Kč | 108,52 Kč |
| 10 | 92,25600 Kč | 922,56 Kč |
| 25 | 86,46960 Kč | 2 161,74 Kč |
| 50 | 82,33680 Kč | 4 116,84 Kč |
| 150 | 76,19200 Kč | 11 428,80 Kč |
| 300 | 72,55577 Kč | 21 766,73 Kč |
| 600 | 69,09450 Kč | 41 456,70 Kč |
| 1 050 | 66,42151 Kč | 69 742,59 Kč |
| 2 550 | 62,39524 Kč | 159 107,86 Kč |
| Unit Price without VAT: | 108,52000 Kč |
|---|---|
| Unit Price with VAT: | 131,30920 Kč |


