
54-00282 | |
|---|---|
DigiKey Part Number | 839-54-00282TR-ND - Tape & Reel (TR) 839-54-00282CT-ND - Cut Tape (CT) 839-54-00282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00282 |
Description | CONN RCPT USB2.0 MICRO B SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 000 | 33,52331 Kč | 67 046,62 Kč |
| 3 000 | 32,57889 Kč | 97 736,67 Kč |
| 5 000 | 31,42682 Kč | 157 134,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 50 | 43,33980 Kč | 2 166,99 Kč |
| 100 | 41,26950 Kč | 4 126,95 Kč |
| 250 | 38,68504 Kč | 9 671,26 Kč |
| 500 | 36,83848 Kč | 18 419,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 25 | 51,52080 Kč | 1 288,02 Kč |
| 50 | 50,32800 Kč | 2 516,40 Kč |
| 100 | 47,93000 Kč | 4 793,00 Kč |
| 250 | 41,93888 Kč | 10 484,72 Kč |
| 500 | 40,74032 Kč | 20 370,16 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |






