
54-00218 | |
|---|---|
DigiKey Part Number | 839-54-00218-ND |
Manufacturer | |
Manufacturer Product Number | 54-00218 |
Description | CONN PLUG MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M12-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,86000 Kč | 121,86 Kč |
| 10 | 103,54600 Kč | 1 035,46 Kč |
| 25 | 97,05960 Kč | 2 426,49 Kč |
| 50 | 92,42680 Kč | 4 621,34 Kč |
| 150 | 85,52940 Kč | 12 829,41 Kč |
| 300 | 81,44807 Kč | 24 434,42 Kč |
| 600 | 77,56293 Kč | 46 537,76 Kč |
| 1 050 | 74,56228 Kč | 78 290,39 Kč |
| 2 550 | 70,04280 Kč | 178 609,14 Kč |
| Unit Price without VAT: | 121,86000 Kč |
|---|---|
| Unit Price with VAT: | 147,45060 Kč |



