3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00194

DigiKey Part Number
839-54-00194-ND
Manufacturer
Manufacturer Product Number
54-00194
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
54-00194 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
3
Material Flammability Rating
UL94 HB
Shell Size - Insert
M12-3
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250V
Termination
Solder Cup
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,71000 Kč114,71 Kč
1097,45800 Kč974,58 Kč
2591,34720 Kč2 283,68 Kč
5086,98420 Kč4 349,21 Kč
20078,87760 Kč15 775,52 Kč
40075,11420 Kč30 045,68 Kč
60072,99703 Kč43 798,22 Kč
1 00070,41484 Kč70 414,84 Kč
2 60065,82910 Kč171 155,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,71000 Kč
Unit Price with VAT:138,79910 Kč