



54-00132 | |
|---|---|
DigiKey Part Number | 839-54-00132-ND |
Manufacturer | |
Manufacturer Product Number | 54-00132 |
Description | CONN JACK R/A PCB 5.5X2.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin, Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 18,22900 Kč | 182,29 Kč |
| 25 | 17,09280 Kč | 427,32 Kč |
| 50 | 16,27580 Kč | 813,79 Kč |
| 100 | 15,49700 Kč | 1 549,70 Kč |
| 250 | 14,52536 Kč | 3 631,34 Kč |
| 500 | 13,83112 Kč | 6 915,56 Kč |
| 1 000 | 13,17077 Kč | 13 170,77 Kč |
| 2 500 | 12,34625 Kč | 30 865,62 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |





