3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00095

DigiKey Part Number
839-54-00095-ND
Manufacturer
Manufacturer Product Number
54-00095
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
54-00095 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M5-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Automotive, Industrial, Instrumentation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
10101,60900 Kč1 016,09 Kč
2595,24680 Kč2 381,17 Kč
5090,69880 Kč4 534,94 Kč
10086,36690 Kč8 636,69 Kč
25080,95904 Kč20 239,76 Kč
50077,09668 Kč38 548,34 Kč
1 00073,41951 Kč73 419,51 Kč
3 00067,95009 Kč203 850,27 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč