
54-00025 | |
|---|---|
DigiKey Part Number | 839-54-00025-ND |
Manufacturer | |
Manufacturer Product Number | 54-00025 |
Description | CONN RCPT MINI USB B 5POS VERT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,65811 Kč | 68 290,55 Kč |
| Unit Price without VAT: | 13,65811 Kč |
|---|---|
| Unit Price with VAT: | 16,52631 Kč |


