
54-00005 | |
|---|---|
DigiKey Part Number | 839-54-00005-ND |
Manufacturer | |
Manufacturer Product Number | 54-00005 |
Description | CONN RCPT TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 14,77200 Kč | 147,72 Kč |
| 25 | 13,84000 Kč | 346,00 Kč |
| 50 | 13,17860 Kč | 658,93 Kč |
| 100 | 12,54810 Kč | 1 254,81 Kč |
| 250 | 11,76204 Kč | 2 940,51 Kč |
| 500 | 11,19986 Kč | 5 599,93 Kč |
| 2 000 | 10,15572 Kč | 20 311,44 Kč |
| 4 000 | 9,67115 Kč | 38 684,60 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |


