


51-00020.52 | |
|---|---|
DigiKey Part Number | 839-51-00020.52-ND |
Manufacturer | |
Manufacturer Product Number | 51-00020.52 |
Description | CONN RCPT FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 51-00020.52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6.5A |
Shell Size - Insert 0 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.205" (5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 220°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Nickel |
Orientation 0 | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Shell Material Brass | Insert Material Polyphenylene Sulfide (PPS) |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 372,95495 Kč | 74 590,99 Kč |
| Unit Price without VAT: | 372,95495 Kč |
|---|---|
| Unit Price with VAT: | 451,27549 Kč |


