
50-01056 | |
|---|---|
DigiKey Part Number | 839-50-01056-ND |
Manufacturer | |
Manufacturer Product Number | 50-01056 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | T | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 63VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,74000 Kč | 70,74 Kč |
| 10 | 60,04600 Kč | 600,46 Kč |
| 25 | 56,29280 Kč | 1 407,32 Kč |
| 50 | 53,60040 Kč | 2 680,02 Kč |
| 100 | 51,03920 Kč | 5 103,92 Kč |
| 250 | 47,84216 Kč | 11 960,54 Kč |
| 500 | 45,55890 Kč | 22 779,45 Kč |
| 1 000 | 43,38571 Kč | 43 385,71 Kč |
| 2 500 | 40,67157 Kč | 101 678,93 Kč |
| Unit Price without VAT: | 70,74000 Kč |
|---|---|
| Unit Price with VAT: | 85,59540 Kč |

