New Product
50-01052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-01052

DigiKey Part Number
839-50-01052-ND
Manufacturer
Manufacturer Product Number
50-01052
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
50-01052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
S
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Coupling Nut
Shielding
Current Rating (Amps)
12A
Voltage Rating
630VAC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,91000 Kč64,91 Kč
1055,07300 Kč550,73 Kč
2551,62400 Kč1 290,60 Kč
5049,15620 Kč2 457,81 Kč
10046,80930 Kč4 680,93 Kč
25043,87736 Kč10 969,34 Kč
50041,78344 Kč20 891,72 Kč
1 00039,78981 Kč39 789,81 Kč
2 50037,30075 Kč93 251,88 Kč
Manufacturers Standard Package
Unit Price without VAT:64,91000 Kč
Unit Price with VAT:78,54110 Kč