
50-01051 | |
|---|---|
DigiKey Part Number | 839-50-01051-ND |
Manufacturer | |
Manufacturer Product Number | 50-01051 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 630VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 25 | 56,46800 Kč | 1 411,70 Kč |
| 50 | 53,77160 Kč | 2 688,58 Kč |
| 100 | 51,20360 Kč | 5 120,36 Kč |
| 250 | 47,99724 Kč | 11 999,31 Kč |
| 500 | 45,70634 Kč | 22 853,17 Kč |
| 1 000 | 43,52570 Kč | 43 525,70 Kč |
| 2 500 | 40,80331 Kč | 102 008,28 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



