


50-01027 | |
|---|---|
DigiKey Part Number | 839-50-01027-ND |
Manufacturer | |
Manufacturer Product Number | 50-01027 |
Description | M12 D-CODE 4POS PLUG MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01027 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.315" (8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 105°C |
Orientation D | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 48,46800 Kč | 484,68 Kč |
| 25 | 45,43160 Kč | 1 135,79 Kč |
| 50 | 43,25840 Kč | 2 162,92 Kč |
| 100 | 41,19170 Kč | 4 119,17 Kč |
| 250 | 38,61188 Kč | 9 652,97 Kč |
| 500 | 36,76908 Kč | 18 384,54 Kč |
| 1 000 | 35,01472 Kč | 35 014,72 Kč |
| 2 500 | 32,82397 Kč | 82 059,93 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |





