


| 50-01018 | |
|---|---|
| DigiKey Part Number | 839-50-01018-ND | 
| Manufacturer | |
| Manufacturer Product Number | 50-01018 | 
| Description | M12 B-CODE 5POS RCPT MOLDING | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 50-01018 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 5 | |
| Shell Size - Insert | M12-5 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | B | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 HB | |
| Features | Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 4A | |
| Voltage Rating | 60V | |
| Cable Opening | 0.354" (9.00mm) | |
| Operating Temperature | -40°C ~ 105°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA66), Nylon 6/6 | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 73,86000 Kč | 73,86 Kč | 
| 10 | 62,70900 Kč | 627,09 Kč | 
| 25 | 58,78960 Kč | 1 469,74 Kč | 
| 50 | 55,97640 Kč | 2 798,82 Kč | 
| 100 | 53,30290 Kč | 5 330,29 Kč | 
| 250 | 49,96436 Kč | 12 491,09 Kč | 
| 500 | 47,58000 Kč | 23 790,00 Kč | 
| 1 000 | 45,31006 Kč | 45 310,06 Kč | 
| 2 500 | 42,47586 Kč | 106 189,65 Kč | 
| Unit Price without VAT: | 73,86000 Kč | 
|---|---|
| Unit Price with VAT: | 89,37060 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic