6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Male Pins Solder Cup
50-00989

50-00989

DigiKey Part Number
839-50-00989-ND
Manufacturer
Manufacturer Product Number
50-00989
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
50-00989 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1075,06800 Kč750,68 Kč
2570,35160 Kč1 758,79 Kč
5066,99200 Kč3 349,60 Kč
10063,79190 Kč6 379,19 Kč
25059,79644 Kč14 949,11 Kč
50056,94364 Kč28 471,82 Kč
1 00054,22692 Kč54 226,92 Kč
2 50050,83532 Kč127 088,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč