
50-00045 | |
|---|---|
DigiKey Part Number | 839-50-00045-ND |
Manufacturer | |
Manufacturer Product Number | 50-00045 |
Description | CONN PWR JACK 1.1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.043" (1.10mm ID), 0.142" (3.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,62500 Kč | 156,25 Kč |
| 25 | 14,63920 Kč | 365,98 Kč |
| 50 | 13,94000 Kč | 697,00 Kč |
| 100 | 13,27210 Kč | 1 327,21 Kč |
| 250 | 12,44032 Kč | 3 110,08 Kč |
| 500 | 11,84568 Kč | 5 922,84 Kč |
| 1 000 | 11,27997 Kč | 11 279,97 Kč |
| 2 500 | 10,57378 Kč | 26 434,45 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |



