2.50mm (3/32", Sub Mini, Miniature) - Headphone Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (3/32", Sub Mini, Miniature) - Headphone Mono Connector Solder Eyelet(s)
50-00033
50-00033
50-00033

50-00033

DigiKey Part Number
839-50-00033-ND
Manufacturer
Manufacturer Product Number
50-00033
Description
CONN JACK 2.5MM MONO MOLD STYLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.50mm (3/32", Sub Mini, Miniature) - Headphone Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
50-00033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver
Includes
-
Housing Material
Brass
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00014,04170 Kč70 208,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,04170 Kč
Unit Price with VAT:16,99046 Kč