
31-00148 | |
|---|---|
DigiKey Part Number | 839-31-00148-ND |
Manufacturer | |
Manufacturer Product Number | 31-00148 |
Description | CBL COIL SHLD 10C 20AWG 2230MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Round - Coiled Cable Black 20 AWG Braid 7.32' (2.23m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 7.32' (2.23m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 10 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 41/0.005" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 65% |
Jacket (Insulation) Diameter 0.335" (8.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-00147 | Tensility International Corp | 0 | 839-31-00147-ND | 648,35523 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 283,12900 Kč | 320 782,25 Kč |
| Unit Price without VAT: | 1 283,12900 Kč |
|---|---|
| Unit Price with VAT: | 1 552,58609 Kč |


