
31-00075 | |
|---|---|
DigiKey Part Number | 839-31-00075-ND |
Manufacturer | |
Manufacturer Product Number | 31-00075 |
Description | CBL COIL SHLD 6C 20AWG 1115MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Round - Coiled Cable Black 20 AWG Braid 3.68' (1.12m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.68' (1.12m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 6 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0327" (0.831mm) |
Conductor Strand 41/0.005" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 65% |
Jacket (Insulation) Diameter 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-00076 | Tensility International Corp | 0 | 839-31-00076-ND | 836,23261 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 428,14096 Kč | 119 879,47 Kč |
| Unit Price without VAT: | 428,14096 Kč |
|---|---|
| Unit Price with VAT: | 518,05056 Kč |


