
31-00028 | |
|---|---|
DigiKey Part Number | 839-31-00028-ND |
Manufacturer | |
Manufacturer Product Number | 31-00028 |
Description | CBL COIL SHLD 3C 24AWG 2230MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Round - Coiled Cable Black 24 AWG Braid 7.32' (2.23m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 7.32' (2.23m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 26/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 65% |
Jacket (Insulation) Diameter 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-00027 | Tensility International Corp | 0 | 839-31-00027-ND | 166,85850 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 320,45887 Kč | 96 137,66 Kč |
| Unit Price without VAT: | 320,45887 Kč |
|---|---|
| Unit Price with VAT: | 387,75523 Kč |


