31-00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 580,12450 Kč
Datasheet
2 Conductor Round - Coiled Cable Black 18 AWG Braid 3.68' (1.12m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-00000

DigiKey Part Number
839-31-00000-ND
Manufacturer
Manufacturer Product Number
31-00000
Description
CBL COIL SHLD 2C 18AWG 1115MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Round - Coiled Cable Black 18 AWG Braid 3.68' (1.12m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3.68' (1.12m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Ratings
UL Style 20280
Cable Type
Features
Drain Wire
Number of Conductors
2
Voltage
300 V
Wire Gauge
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Strand
65/0.0051"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Copper, Bare
Jacket (Insulation) Material
Shield Coverage
65%
Jacket (Insulation) Diameter
0.228" (5.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31-00001Tensility International Corp0839-31-00001-ND580,12450 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
400299,11650 Kč119 646,60 Kč
Unit Price without VAT:299,11650 Kč
Unit Price with VAT:361,93097 Kč