
30-03541 | |
|---|---|
DigiKey Part Number | 839-30-03541-ND 839-30-03541-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03541 |
Description | CABLE 5COND 32AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,96000 Kč | 60,96 Kč |
| 2 | 58,15500 Kč | 116,31 Kč |
| 3 | 56,52333 Kč | 169,57 Kč |
| 5 | 54,55400 Kč | 272,77 Kč |
| 7 | 53,29286 Kč | 373,05 Kč |
| 10 | 51,97300 Kč | 519,73 Kč |
| 25 | 48,70280 Kč | 1 217,57 Kč |
| 50 | 46,36000 Kč | 2 318,00 Kč |
| 100 | 44,10660 Kč | 4 410,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 29,60163 Kč | 4 529,05 Kč |
| 306 | 28,15268 Kč | 8 614,72 Kč |
| 459 | 27,33246 Kč | 12 545,60 Kč |
| 765 | 26,32735 Kč | 20 140,42 Kč |
| 1 071 | 25,68172 Kč | 27 505,12 Kč |
| 1 530 | 25,01126 Kč | 38 267,23 Kč |
| 3 825 | 23,35238 Kč | 89 322,85 Kč |
| 7 650 | 22,36645 Kč | 171 103,34 Kč |
| Unit Price without VAT: | 60,96000 Kč |
|---|---|
| Unit Price with VAT: | 73,76160 Kč |

