New Product
30-03539
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03539

DigiKey Part Number
839-30-03539-ND
839-30-03539-DS-ND
Manufacturer
Manufacturer Product Number
30-03539
Description
CABLE 5COND 28AWG BLACK TPU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21767
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
189,05000 Kč89,05 Kč
284,89000 Kč169,78 Kč
382,53000 Kč247,59 Kč
579,64600 Kč398,23 Kč
777,78429 Kč544,49 Kč
1075,83800 Kč758,38 Kč
2571,06480 Kč1 776,62 Kč
5067,62360 Kč3 381,18 Kč
10064,32800 Kč6 432,80 Kč
Spool
QuantityUnit PriceExt Price
15345,06745 Kč6 895,32 Kč
30642,84948 Kč13 111,94 Kč
45941,59431 Kč19 091,79 Kč
76540,05576 Kč30 642,66 Kč
1 07139,06749 Kč41 841,28 Kč
1 53038,04112 Kč58 202,91 Kč
3 82535,50086 Kč135 790,79 Kč
Manufacturers Standard Package
Unit Price without VAT:89,05000 Kč
Unit Price with VAT:107,75050 Kč