
30-03538 | |
|---|---|
DigiKey Part Number | 839-30-03538-ND 839-30-03538-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03538 |
Description | CABLE 5COND 26AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,43000 Kč | 83,43 Kč |
| 2 | 79,48000 Kč | 158,96 Kč |
| 3 | 77,33000 Kč | 231,99 Kč |
| 5 | 74,56800 Kč | 372,84 Kč |
| 7 | 72,82143 Kč | 509,75 Kč |
| 10 | 71,01100 Kč | 710,11 Kč |
| 25 | 66,54600 Kč | 1 663,65 Kč |
| 50 | 63,32940 Kč | 3 166,47 Kč |
| 100 | 60,24590 Kč | 6 024,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,94791 Kč | 6 418,03 Kč |
| 306 | 39,88565 Kč | 12 205,01 Kč |
| 459 | 38,71819 Kč | 17 771,65 Kč |
| 765 | 37,28735 Kč | 28 524,82 Kč |
| 1 071 | 36,36853 Kč | 38 950,70 Kč |
| 1 530 | 35,41412 Kč | 54 183,60 Kč |
| 3 825 | 33,05217 Kč | 126 424,55 Kč |
| Unit Price without VAT: | 83,43000 Kč |
|---|---|
| Unit Price with VAT: | 100,95030 Kč |

