
30-03536 | |
|---|---|
DigiKey Part Number | 839-30-03536-ND 839-30-03536-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03536 |
Description | CABLE 5COND 22AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,01000 Kč | 119,01 Kč |
| 2 | 113,39500 Kč | 226,79 Kč |
| 3 | 110,27333 Kč | 330,82 Kč |
| 5 | 106,36000 Kč | 531,80 Kč |
| 7 | 103,85143 Kč | 726,96 Kč |
| 10 | 101,26300 Kč | 1 012,63 Kč |
| 25 | 94,87520 Kč | 2 371,88 Kč |
| 50 | 90,26480 Kč | 4 513,24 Kč |
| 100 | 85,85180 Kč | 8 585,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 60,74941 Kč | 9 294,66 Kč |
| 306 | 57,74958 Kč | 17 671,37 Kč |
| 459 | 56,05109 Kč | 25 727,45 Kč |
| 765 | 53,96914 Kč | 41 286,39 Kč |
| 1 071 | 52,63121 Kč | 56 368,03 Kč |
| 1 530 | 51,24192 Kč | 78 400,14 Kč |
| 3 825 | 48,37392 Kč | 185 030,24 Kč |
| Unit Price without VAT: | 119,01000 Kč |
|---|---|
| Unit Price with VAT: | 144,00210 Kč |

