
30-03532 | |
|---|---|
DigiKey Part Number | 839-30-03532-ND 839-30-03532-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03532 |
Description | CABLE 4COND 32AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 2 | 51,49500 Kč | 102,99 Kč |
| 3 | 50,07333 Kč | 150,22 Kč |
| 5 | 48,31200 Kč | 241,56 Kč |
| 7 | 47,17000 Kč | 330,19 Kč |
| 10 | 46,02300 Kč | 460,23 Kč |
| 25 | 43,12680 Kč | 1 078,17 Kč |
| 50 | 41,05020 Kč | 2 052,51 Kč |
| 100 | 39,05910 Kč | 3 905,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 25,73144 Kč | 3 936,91 Kč |
| 306 | 24,47356 Kč | 7 488,91 Kč |
| 459 | 23,76235 Kč | 10 906,92 Kč |
| 765 | 22,89013 Kč | 17 510,95 Kč |
| 1 071 | 22,32983 Kč | 23 915,25 Kč |
| 1 530 | 21,74812 Kč | 33 274,62 Kč |
| 3 825 | 20,30883 Kč | 77 681,27 Kč |
| 7 650 | 19,27019 Kč | 147 416,95 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |

