
30-03529 | |
|---|---|
DigiKey Part Number | 839-30-03529-ND 839-30-03529-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03529 |
Description | CABLE 4COND 26AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 Kč | 74,90 Kč |
| 2 | 71,36500 Kč | 142,73 Kč |
| 3 | 69,35333 Kč | 208,06 Kč |
| 5 | 66,91200 Kč | 334,56 Kč |
| 7 | 65,36000 Kč | 457,52 Kč |
| 10 | 63,75000 Kč | 637,50 Kč |
| 25 | 59,73000 Kč | 1 493,25 Kč |
| 50 | 56,84620 Kč | 2 842,31 Kč |
| 100 | 54,08100 Kč | 5 408,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 37,23595 Kč | 5 697,10 Kč |
| 306 | 35,40827 Kč | 10 834,93 Kč |
| 459 | 34,37342 Kč | 15 777,40 Kč |
| 765 | 33,10548 Kč | 25 325,69 Kč |
| 1 071 | 32,29088 Kč | 34 583,53 Kč |
| 1 530 | 31,44521 Kč | 48 111,17 Kč |
| 3 825 | 29,35185 Kč | 112 270,83 Kč |
| Unit Price without VAT: | 74,90000 Kč |
|---|---|
| Unit Price with VAT: | 90,62900 Kč |

