
30-03528 | |
|---|---|
DigiKey Part Number | 839-30-03528-ND 839-30-03528-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03528 |
Description | CABLE 4COND 24AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,06000 Kč | 84,06 Kč |
| 2 | 80,10500 Kč | 160,21 Kč |
| 3 | 77,81333 Kč | 233,44 Kč |
| 5 | 75,06800 Kč | 375,34 Kč |
| 7 | 73,32571 Kč | 513,28 Kč |
| 10 | 71,51000 Kč | 715,10 Kč |
| 25 | 67,00360 Kč | 1 675,09 Kč |
| 50 | 63,76200 Kč | 3 188,10 Kč |
| 100 | 60,65570 Kč | 6 065,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 42,26065 Kč | 6 465,88 Kč |
| 306 | 40,18209 Kč | 12 295,72 Kč |
| 459 | 39,00649 Kč | 17 903,98 Kč |
| 765 | 37,56503 Kč | 28 737,25 Kč |
| 1 071 | 36,63915 Kč | 39 240,53 Kč |
| 1 530 | 35,67753 Kč | 54 586,62 Kč |
| 3 825 | 33,29770 Kč | 127 363,70 Kč |
| Unit Price without VAT: | 84,06000 Kč |
|---|---|
| Unit Price with VAT: | 101,71260 Kč |

