
30-03523 | |
|---|---|
DigiKey Part Number | 839-30-03523-ND 839-30-03523-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03523 |
Description | CABLE 3COND 32AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 Kč | 49,31 Kč |
| 2 | 47,02000 Kč | 94,04 Kč |
| 3 | 45,70333 Kč | 137,11 Kč |
| 5 | 44,10800 Kč | 220,54 Kč |
| 7 | 43,06857 Kč | 301,48 Kč |
| 10 | 42,00700 Kč | 420,07 Kč |
| 25 | 39,38160 Kč | 984,54 Kč |
| 50 | 37,48400 Kč | 1 874,20 Kč |
| 100 | 35,66770 Kč | 3 566,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 23,12732 Kč | 3 538,48 Kč |
| 306 | 21,99859 Kč | 6 731,57 Kč |
| 459 | 21,35991 Kč | 9 804,20 Kč |
| 765 | 20,57699 Kč | 15 741,40 Kč |
| 1 071 | 20,07419 Kč | 21 499,46 Kč |
| 1 530 | 19,55207 Kč | 29 914,67 Kč |
| 3 825 | 18,26022 Kč | 69 845,34 Kč |
| 7 650 | 17,32808 Kč | 132 559,81 Kč |
| Unit Price without VAT: | 49,31000 Kč |
|---|---|
| Unit Price with VAT: | 59,66510 Kč |

