
30-03522 | |
|---|---|
DigiKey Part Number | 839-30-03522-ND 839-30-03522-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03522 |
Description | CABLE 3COND 30AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 Kč | 58,05 Kč |
| 2 | 55,45000 Kč | 110,90 Kč |
| 3 | 53,88667 Kč | 161,66 Kč |
| 5 | 51,97400 Kč | 259,87 Kč |
| 7 | 50,76714 Kč | 355,37 Kč |
| 10 | 49,49700 Kč | 494,97 Kč |
| 25 | 46,38920 Kč | 1 159,73 Kč |
| 50 | 44,15040 Kč | 2 207,52 Kč |
| 100 | 42,00940 Kč | 4 200,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 27,99425 Kč | 4 283,12 Kč |
| 306 | 26,62422 Kč | 8 147,01 Kč |
| 459 | 25,84930 Kč | 11 864,83 Kč |
| 765 | 24,89948 Kč | 19 048,10 Kč |
| 1 071 | 24,28940 Kč | 26 013,95 Kč |
| 1 530 | 23,65588 Kč | 36 193,50 Kč |
| 3 825 | 22,08819 Kč | 84 487,33 Kč |
| 7 650 | 21,06606 Kč | 161 155,36 Kč |
| Unit Price without VAT: | 58,05000 Kč |
|---|---|
| Unit Price with VAT: | 70,24050 Kč |

