New Product
30-03521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03521

DigiKey Part Number
839-30-03521-ND
839-30-03521-DS-ND
Manufacturer
Manufacturer Product Number
30-03521
Description
CABLE 3COND 28AWG BLACK TPU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21767
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
158,05000 Kč58,05 Kč
255,45000 Kč110,90 Kč
353,88667 Kč161,66 Kč
551,97400 Kč259,87 Kč
750,76714 Kč355,37 Kč
1049,49700 Kč494,97 Kč
2546,38920 Kč1 159,73 Kč
5044,15040 Kč2 207,52 Kč
10042,00940 Kč4 200,94 Kč
Spool
QuantityUnit PriceExt Price
15327,99425 Kč4 283,12 Kč
30626,62422 Kč8 147,01 Kč
45925,84930 Kč11 864,83 Kč
76524,89948 Kč19 048,10 Kč
1 07124,28940 Kč26 013,95 Kč
1 53023,65588 Kč36 193,50 Kč
3 82522,08819 Kč84 487,33 Kč
7 65021,06606 Kč161 155,36 Kč
Manufacturers Standard Package
Unit Price without VAT:58,05000 Kč
Unit Price with VAT:70,24050 Kč