
30-03518 | |
|---|---|
DigiKey Part Number | 839-30-03518-ND 839-30-03518-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03518 |
Description | CABLE 3COND 22AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 2 | 82,18500 Kč | 164,37 Kč |
| 3 | 79,89667 Kč | 239,69 Kč |
| 5 | 77,10800 Kč | 385,54 Kč |
| 7 | 75,31714 Kč | 527,22 Kč |
| 10 | 73,44500 Kč | 734,45 Kč |
| 25 | 68,80960 Kč | 1 720,24 Kč |
| 50 | 65,48060 Kč | 3 274,03 Kč |
| 100 | 62,28900 Kč | 6 228,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 43,50902 Kč | 6 656,88 Kč |
| 306 | 41,36925 Kč | 12 658,99 Kč |
| 459 | 40,15830 Kč | 18 432,66 Kč |
| 765 | 38,67359 Kč | 29 585,30 Kč |
| 1 071 | 37,71986 Kč | 40 397,97 Kč |
| 1 530 | 36,72952 Kč | 56 196,17 Kč |
| 3 825 | 34,27822 Kč | 131 114,19 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |

