
30-03456 | |
|---|---|
DigiKey Part Number | 839-30-03456-ND 839-30-03456-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03456 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 46,86800 Kč | 234,34 Kč |
| 10 | 44,64200 Kč | 446,42 Kč |
| 25 | 41,83640 Kč | 1 045,91 Kč |
| 50 | 39,82480 Kč | 1 991,24 Kč |
| 100 | 37,89510 Kč | 3 789,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 25,64229 Kč | 3 923,27 Kč |
| 306 | 24,38856 Kč | 7 462,90 Kč |
| 459 | 23,67969 Kč | 10 868,98 Kč |
| 765 | 22,81042 Kč | 17 449,97 Kč |
| 1 071 | 22,25219 Kč | 23 832,10 Kč |
| 1 530 | 22,22631 Kč | 34 006,25 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



