
30-03384 | |
|---|---|
DigiKey Part Number | 839-30-03384-ND 839-30-03384-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03384 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,61000 Kč | 105,61 Kč |
| 2 | 100,61000 Kč | 201,22 Kč |
| 3 | 97,76333 Kč | 293,29 Kč |
| 5 | 94,31800 Kč | 471,59 Kč |
| 7 | 92,09857 Kč | 644,69 Kč |
| 10 | 89,81900 Kč | 898,19 Kč |
| 25 | 84,14480 Kč | 2 103,62 Kč |
| 50 | 80,06640 Kč | 4 003,32 Kč |
| 100 | 76,15450 Kč | 7 615,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 54,08856 Kč | 8 275,55 Kč |
| 306 | 51,42150 Kč | 15 734,98 Kč |
| 459 | 49,91214 Kč | 22 909,67 Kč |
| 765 | 48,06067 Kč | 36 766,41 Kč |
| 1 071 | 46,87197 Kč | 50 199,88 Kč |
| 1 530 | 45,63703 Kč | 69 824,66 Kč |
| 3 825 | 42,70150 Kč | 163 333,24 Kč |
| Unit Price without VAT: | 105,61000 Kč |
|---|---|
| Unit Price with VAT: | 127,78810 Kč |



