
30-03366 | |
|---|---|
DigiKey Part Number | 839-30-03366-ND 839-30-03366-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03366 |
Description | CABLE 4COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0362" (0.920mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 Kč | 81,45 Kč |
| 2 | 77,59000 Kč | 155,18 Kč |
| 3 | 75,47333 Kč | 226,42 Kč |
| 5 | 72,78000 Kč | 363,90 Kč |
| 7 | 71,09000 Kč | 497,63 Kč |
| 10 | 69,32200 Kč | 693,22 Kč |
| 25 | 64,94800 Kč | 1 623,70 Kč |
| 50 | 61,81100 Kč | 3 090,55 Kč |
| 100 | 58,80100 Kč | 5 880,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,05549 Kč | 6 281,49 Kč |
| 306 | 39,03788 Kč | 11 945,59 Kč |
| 459 | 37,89608 Kč | 17 394,30 Kč |
| 765 | 36,49634 Kč | 27 919,70 Kč |
| 1 071 | 35,59694 Kč | 38 124,32 Kč |
| 1 530 | 34,66330 Kč | 53 034,85 Kč |
| 3 825 | 32,35201 Kč | 123 746,44 Kč |
| Unit Price without VAT: | 81,45000 Kč |
|---|---|
| Unit Price with VAT: | 98,55450 Kč |


