
30-03296 | |
|---|---|
DigiKey Part Number | 839-30-03296-ND 839-30-03296-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03296 |
Description | CABLE 2COND 22AWG WHITE/PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Purple, White 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Purple, White |
Part Status Active | Ratings UL Style 1640 |
Cable Type | Voltage 30 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 26/0.005" | Conductor Insulation Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 5 | 98,14400 Kč | 490,72 Kč |
| 10 | 93,46200 Kč | 934,62 Kč |
| 25 | 87,57000 Kč | 2 189,25 Kč |
| 50 | 83,32420 Kč | 4 166,21 Kč |
| 100 | 79,25280 Kč | 7 925,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 59,60000 Kč | 9 118,80 Kč |
| 306 | 56,65961 Kč | 17 337,84 Kč |
| 459 | 54,99464 Kč | 25 242,54 Kč |
| 765 | 52,95393 Kč | 40 509,76 Kč |
| 1 071 | 51,64292 Kč | 55 309,57 Kč |
| 1 530 | 50,28101 Kč | 76 929,95 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |


