2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03288

DigiKey Part Number
839-30-03288-ND
839-30-03288-DS-ND
Manufacturer
Manufacturer Product Number
30-03288
Description
CABLE 2COND 24AWG WHITE/BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Blue, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
198,06000 Kč98,06 Kč
587,64600 Kč438,23 Kč
1083,44600 Kč834,46 Kč
2578,18800 Kč1 954,70 Kč
5074,40440 Kč3 720,22 Kč
10070,77170 Kč7 077,17 Kč
Spool
QuantityUnit PriceExt Price
15344,68458 Kč6 836,74 Kč
30642,48732 Kč13 001,12 Kč
45941,24346 Kč18 930,75 Kč
76539,71944 Kč30 385,37 Kč
1 07138,74004 Kč41 490,58 Kč
1 53037,72325 Kč57 716,57 Kč
Manufacturers Standard Package
Unit Price without VAT:98,06000 Kč
Unit Price with VAT:118,65260 Kč