
30-03239 | |
|---|---|
DigiKey Part Number | 839-30-03239-ND 839-30-03239-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03239 |
Description | CABLE 10COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 5 | 128,13000 Kč | 640,65 Kč |
| 10 | 122,01900 Kč | 1 220,19 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 50 | 108,74020 Kč | 5 437,01 Kč |
| 100 | 103,41310 Kč | 10 341,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 62,23092 Kč | 9 521,33 Kč |
| 306 | 59,15742 Kč | 18 102,17 Kč |
| 459 | 57,54503 Kč | 26 413,17 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |


