2 Conductor Multi-Conductor Cable Black, White 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03175

DigiKey Part Number
839-30-03175-ND
839-30-03175-DS-ND
Manufacturer
Manufacturer Product Number
30-03175
Description
CABLE 2COND 20AWG WHITE/BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, White 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, White
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
550,31200 Kč251,56 Kč
1047,91700 Kč479,17 Kč
2544,90200 Kč1 122,55 Kč
5042,73940 Kč2 136,97 Kč
10040,66470 Kč4 066,47 Kč
Spool
QuantityUnit PriceExt Price
15327,27542 Kč4 173,14 Kč
30625,94144 Kč7 938,08 Kč
45925,18662 Kč11 560,66 Kč
76524,26161 Kč18 560,13 Kč
1 07123,74872 Kč25 434,88 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč