
30-02858 | |
|---|---|
DigiKey Part Number | 839-30-02858-ND |
Manufacturer | |
Manufacturer Product Number | 30-02858 |
Description | CABLE 2COND 22AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 765,23000 Kč | 2 765,23 Kč |
| 2 | 2 631,15500 Kč | 5 262,31 Kč |
| 3 | 2 555,24667 Kč | 7 665,74 Kč |
| 5 | 2 462,26800 Kč | 12 311,34 Kč |
| 7 | 2 402,56143 Kč | 16 817,93 Kč |
| 10 | 2 340,56300 Kč | 23 405,63 Kč |
| Unit Price without VAT: | 2 765,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 345,92830 Kč |


