
30-02848 | |
|---|---|
DigiKey Part Number | 839-30-02848-ND 839-30-02848-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02848 |
Description | CABLE 2COND 12AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0209" (0.530mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 5 | 178,56600 Kč | 892,83 Kč |
| 10 | 169,97900 Kč | 1 699,79 Kč |
| 25 | 159,18160 Kč | 3 979,54 Kč |
| 50 | 151,41240 Kč | 7 570,62 Kč |
| 100 | 143,96230 Kč | 14 396,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 105,17529 Kč | 16 091,82 Kč |
| 306 | 101,08408 Kč | 30 931,73 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |





