2 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02633

DigiKey Part Number
839-30-02633-ND
839-30-02633-DS-ND
Manufacturer
Manufacturer Product Number
30-02633
Description
CBL 2CON 24AWG BLK BIO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
197,04000 Kč97,04 Kč
586,72600 Kč433,63 Kč
1082,60000 Kč826,00 Kč
2577,38840 Kč1 934,71 Kč
5073,64140 Kč3 682,07 Kč
10070,04600 Kč7 004,60 Kč
Spool
QuantityUnit PriceExt Price
15342,12340 Kč6 444,88 Kč
30640,05278 Kč12 256,15 Kč
45938,88059 Kč17 846,19 Kč
76537,44396 Kč28 644,63 Kč
1 07136,52106 Kč39 114,06 Kč
1 53035,56294 Kč54 411,30 Kč
3 82533,19131 Kč126 956,76 Kč
Manufacturers Standard Package
Unit Price without VAT:97,04000 Kč
Unit Price with VAT:117,41840 Kč