24 AWG Hook-Up Wire 7/0.0079" Purple 300V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02578

DigiKey Part Number
839-30-02578-152-ND
Manufacturer
Manufacturer Product Number
30-02578
Description
HOOK-UP STRND 24AWG PURP 498.7'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Purple 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 977,65000 Kč3 977,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 977,65000 Kč
Unit Price with VAT:4 812,95650 Kč
Alternate Length
HOOK-UP STRND 24AWG PURPLE
In-Stock: 100
Unit Price: 31,71000 Kč
HOOK-UP STRND 24AWG PURPLE 3.28'
In-Stock: 21
Unit Price: 33,39000 Kč
HOOK-UP STRND 24AWG PURP 98.43'
In-Stock: 1
Unit Price: 833,41000 Kč
HOOK-UP STRND 24AWG PURP 16.40'
In-Stock: 10
Unit Price: 145,52000 Kč