24 AWG Hook-Up Wire 7/0.0079" Blue 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02575

DigiKey Part Number
839-30-02575-5-ND
Manufacturer
Manufacturer Product Number
30-02575
Description
HOOK-UP STRND 24AWG BLUE 16.40'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Blue 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
5119,10000 Kč595,50 Kč
1092,64300 Kč926,43 Kč
Manufacturers Standard Package
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč
Alternate Length
HOOK-UP STRND 24AWG BLUE 1000.7'
In-Stock: 108
Unit Price: 31,71000 Kč
HOOK-UP STRND 24AWG BLUE 98.43'
In-Stock: 0
Unit Price: 833,41000 Kč
HOOK-UP STRND 24AWG BLUE 3.28'
In-Stock: 12
Unit Price: 33,39000 Kč
HOOK-UP STRND 24AWG BLUE 498.7'
In-Stock: 0
Unit Price: 3 977,65000 Kč