30-02573
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02573

DigiKey Part Number
839-30-02573-152-ND
Manufacturer
Manufacturer Product Number
30-02573
Description
HOOK-UP STRND 24AWG WHITE 498.7'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" White 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 945,83000 Kč3 945,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 945,83000 Kč
Unit Price with VAT:4 774,45430 Kč
Alternate Length
HOOK-UP STRND 24AWG WHITE
In-Stock: 202
Unit Price: 31,45000 Kč
HOOK-UP STRND 24AWG WHITE 98.43'
In-Stock: 2
Unit Price: 826,74000 Kč
HOOK-UP STRND 24AWG WHITE 3.28'
In-Stock: 5
Unit Price: 33,12000 Kč
HOOK-UP STRND 24AWG WHITE 16.40'
In-Stock: 22
Unit Price: 144,35000 Kč