18 AWG Hook-Up Wire 19/0.0093" Purple 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02548

DigiKey Part Number
839-30-02548-1-ND
Manufacturer
Manufacturer Product Number
30-02548
Description
HOOK-UP STRND 18AWG PURPLE 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Purple 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
548,88400 Kč244,42 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč
Alternate Length
HOOK-UP STRND 18AWG PURPLE
In-Stock: 4108
Unit Price: 56,69000 Kč
HOOK-UP STRND 18AWG PURP 98.43'
In-Stock: 0
Unit Price: 1 626,09000 Kč
HOOK-UP STRND 18AWG PURP 16.40'
In-Stock: 3
Unit Price: 277,80000 Kč
HOOK-UP STRND 18AWG PURP 498.7'
In-Stock: 0
Unit Price: