18 AWG Hook-Up Wire 19/0.0093" Yellow 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02544

DigiKey Part Number
839-30-02544-5-ND
Manufacturer
Manufacturer Product Number
30-02544
Description
HOOK-UP STRND 18AWG YLW 16.40'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Yellow 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,80000 Kč277,80 Kč
5227,19800 Kč1 135,99 Kč
10176,71900 Kč1 767,19 Kč
Manufacturers Standard Package
Unit Price without VAT:277,80000 Kč
Unit Price with VAT:336,13800 Kč
Alternate Length
HOOK-UP STRND 18AWG YELLOW
In-Stock: 1813
Unit Price: 56,06000 Kč
HOOK-UP STRND 18AWG YLW 498.7'
In-Stock: 0
Unit Price: 5 232,28000 Kč
HOOK-UP STRND 18AWG YLW 98.43'
In-Stock: 0
Unit Price: 1 626,09000 Kč
HOOK-UP STRND 18AWG YELLOW 3.28'
In-Stock: 9
Unit Price: 59,63000 Kč