
30-02543 | |
|---|---|
DigiKey Part Number | 839-30-02543-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02543 |
Description | HOOK-UP STRND 18AWG WHITE 16.40' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0093" White 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0093" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 5 | 227,19800 Kč | 1 135,99 Kč |
| 10 | 176,71900 Kč | 1 767,19 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |


